
* Images are for reference only
B32914A3474K189
- Manufacturer
- TDK
- MFR.Part #
- B32914A3474K189
- JLCPCB Part #
- C6130310
- Package
- Plugin,P=27.5mm
- Description
- 470nF ±10% X1 330V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1400
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6855
200+
$0.2745
500+
$0.2655
1400+
$0.2610