
* Images are for reference only
B32914A4334M000
- Manufacturer
- TDK
- MFR.Part #
- B32914A4334M000
- JLCPCB Part #
- C3295955
- Package
- Plugin,P=27.5mm
- Description
- 330nF ±20% X1 440V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 260
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0040
260+
$0.7755
520+
$0.7485
1040+
$0.7350