
* Images are for reference only
B32922C3683M000
- Manufacturer
- TDK
- MFR.Part #
- B32922C3683M000
- JLCPCB Part #
- C3298843
- Package
- Plugin,P=15mm
- Description
- 68nF ±20% X2 305V Plugin,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2399
200+
$0.0929
500+
$0.0896
1000+
$0.0881