
* Images are for reference only
B32923X2684K000
- Manufacturer
- TDK
- MFR.Part #
- B32923X2684K000
- JLCPCB Part #
- C3297959
- Package
- Plugin,P=22.5mm
- Description
- 680nF ±10% X2 275V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 510
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1820
200+
$0.0704
510+
$0.0680
1020+
$0.0668