
* Images are for reference only
B32933B3824K000
- Manufacturer
- TDK
- MFR.Part #
- B32933B3824K000
- JLCPCB Part #
- C3294834
- Package
- Plugin,P=22.5mm
- Description
- 820nF ±10% X2 305V Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 510
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9150
200+
$0.3540
510+
$0.3420
1020+
$0.3360