
* Images are for reference only
B32934B3155K000
- Manufacturer
- TDK
- MFR.Part #
- B32934B3155K000
- JLCPCB Part #
- C20344284
- Package
- Plugin,P=27.5mm
- Description
- 1.5uF ±10% X2 305V Plugin,P=27.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1040
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9900
200+
$0.3960
500+
$0.3825
1040+
$0.3765