
* Images are for reference only
B41252A6568M
- Manufacturer
- TDK
- MFR.Part #
- B41252A6568M
- JLCPCB Part #
- C1600840
- Package
- Plugin
- Description
- ±20% 3.11A@120Hz 10mm 50V 5600uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0670
200+
$0.8010
500+
$0.7725
1000+
$0.7590