
* Images are for reference only
B41252A8688M
- Manufacturer
- TDK
- MFR.Part #
- B41252A8688M
- JLCPCB Part #
- C3721031
- Package
- Plugin,D30xL52mm
- Description
- ±20% 3.92A@120Hz 10mm 63V 6800uF Plugin,D30xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8180
200+
$0.7035
500+
$0.6795
1000+
$0.6675