
* Images are for reference only
B41252B3399M
- Manufacturer
- TDK
- MFR.Part #
- B41252B3399M
- JLCPCB Part #
- C1601165
- Package
- Plugin
- Description
- ±20% 4.57A@120Hz 10mm 10V 39000uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4885
200+
$0.9630
500+
$0.9300
1000+
$0.9135