
* Images are for reference only
B41458B8229M000
- Manufacturer
- TDK
- MFR.Part #
- B41458B8229M000
- JLCPCB Part #
- C7079288
- Package
- Bolt,D51.6xL81.7mm
- Description
- 63V 22000uF ±20% 11A@100Hz 16mΩ@100Hz Bolt,D51.6xL81.7mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.0870
216+
$4.8225
504+
$4.6620
1008+
$4.5825