
* Images are for reference only
B41505A8228M000
- Manufacturer
- TDK
- MFR.Part #
- B41505A8228M000
- JLCPCB Part #
- C1582670
- Package
- Plugin,D25xL37mm
- Description
- 1.7A@100Hz ±20% 10mm 63V 68mΩ@100Hz 2200uF Plugin,D25xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 130
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3665
260+
$0.5295
520+
$0.5100
1040+
$0.5010