
* Images are for reference only
B41505A8478M007
- Manufacturer
- TDK
- MFR.Part #
- B41505A8478M007
- JLCPCB Part #
- C3721138
- Package
- Plugin,D35xL37mm
- Description
- ±20% 2.7A@100Hz 10mm 63V 4700uF Plugin,D35xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6220
200+
$1.0155
500+
$0.9795
1000+
$0.9615