
* Images are for reference only
B41693A0108Q001
- Manufacturer
- TDK
- MFR.Part #
- B41693A0108Q001
- JLCPCB Part #
- C1610230
- Package
- Plugin,D21xL49mm
- Description
- 1000uF 75V 65mΩ@100Hz 8A@10kHz -10%~+30% Plugin,D21xL49mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 110
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9605
200+
$3.0810
500+
$2.9730
1000+
$2.9190