
* Images are for reference only
B43231A5227M000
- Manufacturer
- TDK
- MFR.Part #
- B43231A5227M000
- JLCPCB Part #
- C6467390
- Package
- Plugin,D30xL42mm
- Description
- 1.17A@120Hz ±20% 10mm 450V 220uF Plugin,D30xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0040
160+
$0.7995
480+
$0.7740
960+
$0.7605