
* Images are for reference only
B43231B9157M000
- Manufacturer
- TDK
- MFR.Part #
- B43231B9157M000
- JLCPCB Part #
- C1592117
- Package
- Plugin,D25.4xL32mm
- Description
- ±20% 1.05A@120Hz 10mm 400V 150uF Plugin,D25.4xL32mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 130
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8880
200+
$0.3435
500+
$0.3315
1000+
$0.3255