
* Images are for reference only
B43416C9128A000
- Manufacturer
- TDK
- MFR.Part #
- B43416C9128A000
- JLCPCB Part #
- C1614062
- Package
- Plugin
- Description
- -10%~+20% 10mm 360V 1200uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.4605
200+
$2.5005
500+
$2.4120
1000+
$2.3685