
* Images are for reference only
B43501A9227M000
- Manufacturer
- TDK
- MFR.Part #
- B43501A9227M000
- JLCPCB Part #
- C3724680
- Package
- Plugin,D25xL42mm
- Description
- ±20% 1.41A@100Hz 10mm 400V 300mΩ@100Hz 220uF Plugin,D25xL42mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 130
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5090
200+
$0.5850
500+
$0.5640
1000+
$0.5535