
* Images are for reference only
B43508B2108M007
- Manufacturer
- TDK
- MFR.Part #
- B43508B2108M007
- JLCPCB Part #
- C1609937
- Package
- Plugin,D30xL37.2mm
- Description
- 1.95A@100Hz ±20% 10mm 200V 120mΩ@100Hz 1000uF Plugin,D30xL37.2mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9120
200+
$1.5135
500+
$1.4610
1000+
$1.4340