
* Images are for reference only
B43508F2827M000
- Manufacturer
- TDK
- MFR.Part #
- B43508F2827M000
- JLCPCB Part #
- C3725162
- Package
- Plugin,D30xL37mm
- Description
- ±20% 1.84A@100Hz 10mm 250V 140mΩ@100Hz 820uF Plugin,D30xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1810
200+
$0.8445
500+
$0.8145
1000+
$0.8010