
* Images are for reference only
B43512B5158M000
- Manufacturer
- TDK
- MFR.Part #
- B43512B5158M000
- JLCPCB Part #
- C3721960
- Package
- Plugin,D45xL72mm
- Description
- ±20% 6.25A@100Hz 22.5mm 450V 1500uF Plugin,D45xL72mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 28
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.9675
200+
$7.3410
500+
$7.0830
1000+
$6.9555