
* Images are for reference only
B43512B9687M000
- Manufacturer
- TDK
- MFR.Part #
- B43512B9687M000
- JLCPCB Part #
- C1611458
- Package
- Plugin
- Description
- ±20% 3.61A@100Hz 22.5mm 400V 680uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 33
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.9820
198+
$2.3145
495+
$2.2335
990+
$2.1930