
* Images are for reference only
B43541B9227M087
- Manufacturer
- TDK
- MFR.Part #
- B43541B9227M087
- JLCPCB Part #
- C7079465
- Package
- Plugin,D30xL32.2mm
- Description
- ±20% 1.77A@100Hz 10mm 400V 370mΩ@100Hz 220uF Plugin,D30xL32.2mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 160
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9125
160+
$0.7635
480+
$0.7380
960+
$0.7260