
* Images are for reference only
B43545B9397M087
- Manufacturer
- TDK
- MFR.Part #
- B43545B9397M087
- JLCPCB Part #
- C1610077
- Package
- Plugin
- Description
- ±20% 2.24A@100Hz 10mm 400V 210mΩ 390uF Plugin Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1575
200+
$1.2225
500+
$1.1790
1000+
$1.1580