
* Images are for reference only
B43564D5158M3
- Manufacturer
- TDK
- MFR.Part #
- B43564D5158M3
- JLCPCB Part #
- C1646866
- Package
- Plugin
- Description
- 450V 1500uF ±20% 6.6A@100Hz 99mΩ@100Hz Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$61.2525
200+
$23.7045
500+
$22.8720
1000+
$22.4595