
* Images are for reference only
B43644B9337M000
- Manufacturer
- TDK
- MFR.Part #
- B43644B9337M000
- JLCPCB Part #
- C1607922
- Package
- Plugin,D30xL37mm
- Description
- 1.49A@100Hz ±20% 10mm 400V 280mΩ@100Hz 330uF Plugin,D30xL37mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 80
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5440
200+
$0.9855
500+
$0.9510
1000+
$0.9330