
* Images are for reference only
B59875C0120A570
- Manufacturer
- TDK
- MFR.Part #
- B59875C0120A570
- JLCPCB Part #
- C1527204
- Package
- Plugin,P=5mm
- Description
- ±25% 65Ω Plugin,P=5mm PTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3867
200+
$0.1497
500+
$0.1445
1000+
$0.1418