
* Images are for reference only
B78108E1331M009
- Manufacturer
- TDK
- MFR.Part #
- B78108E1331M009
- JLCPCB Part #
- C1332216
- Package
- Plugin,D4xL9.5mm
- Description
- 5.3A 330nH Color Circle Coils Inductor ±20% 60@7.96MHz 10.1A Plugin,D4xL9.5mm Color Ring Inductors / Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 95
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0906
200+
$0.0351
500+
$0.0338
1000+
$0.0332