
* Images are for reference only
B78148E1223K009
- Manufacturer
- TDK
- MFR.Part #
- B78148E1223K009
- JLCPCB Part #
- C1333634
- Package
- Plugin,P=5mm
- Description
- 1.3A 22uH Color Circle Coils Inductor ±10% 1.25A 40@0.796MHz Plugin,P=5mm Color Ring Inductors/Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 6000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1784
200+
$0.0690
500+
$0.0666
1000+
$0.0654