
* Images are for reference only
B82132A5152M000
- Manufacturer
- TDK
- MFR.Part #
- B82132A5152M000
- JLCPCB Part #
- C1329907
- Package
- Plugin,D5.5xL20mm
- Description
- 1.5A 8uH ±20% Plugin,D5.5xL20mm Color Ring Inductors/Through Hole Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6030
200+
$0.2340
500+
$0.2250
1000+
$0.2220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →