
* Images are for reference only
B82144B2472K000
- Manufacturer
- TDK
- MFR.Part #
- B82144B2472K000
- JLCPCB Part #
- C6130481
- Package
- Plugin,D=6.5mm
- Description
- 3.05A 4.7uH ±10% 4A Plugin,D=6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 46
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1901
200+
$0.0759
500+
$0.0734
1000+
$0.0720