
* Images are for reference only
B82144B2562K000
- Manufacturer
- TDK
- MFR.Part #
- B82144B2562K000
- JLCPCB Part #
- C5572065
- Package
- Plugin,D=6.5mm
- Description
- 2.95A 5.6uH ±10% 3.75A Plugin,D=6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 47
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1842
200+
$0.0735
500+
$0.0711
1000+
$0.0698