
* Images are for reference only
B82747S4183N021
- Manufacturer
- TDK
- MFR.Part #
- B82747S4183N021
- JLCPCB Part #
- C1534253
- Package
- Plugin,D=68mm
- Description
- 1.8mH@10kHz 4.7mΩ 3 Plugin,D=68mm Common Mode Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 32
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9945
200+
$2.7075
500+
$2.6115
1000+
$2.5650