
* Images are for reference only
CD80ZU2GA152MYGKA
- Manufacturer
- TDK
- MFR.Part #
- CD80ZU2GA152MYGKA
- JLCPCB Part #
- C19292578
- Package
- Plugin,P=10mm
- Description
- 1.5nF ±20% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0702
200+
$0.0281
500+
$0.0272
1000+
$0.0266