
* Images are for reference only
CS70-B2GA101KYNS
- Manufacturer
- TDK
- MFR.Part #
- CS70-B2GA101KYNS
- JLCPCB Part #
- C19450331
- Package
- Plugin,P=7.5mm
- Description
- 100pF ±10% Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 26
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3306
200+
$0.1320
500+
$0.1275
1000+
$0.1254