
* Images are for reference only
KCZ1210DH120HRTD25
- Manufacturer
- TDK
- MFR.Part #
- KCZ1210DH120HRTD25
- JLCPCB Part #
- C3211755
- Package
- SMD-4P,1x1.3mm
- Description
- 2 100mA 5V -55℃~+125℃ 12Ω@100MHz SMD-4P,1x1.3mm Common Mode Filters
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 4000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1283
200+
$0.0497
500+
$0.0479
1000+
$0.0471