
* Images are for reference only
NTCG103JF103HT1
- Manufacturer
- TDK
- MFR.Part #
- NTCG103JF103HT1
- JLCPCB Part #
- C17638443
- Package
- 0402
- Description
- 10kΩ 100mW ±3% 3380K ±1% 0402 NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1033
Full Reel: 10000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0221
200+
$0.0088
500+
$0.0085
1000+
$0.0083