This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TPCDSOT236-T15C

Manufacturer
TECH PUBLIC
MFR.Part #
TPCDSOT236-T15C
JLCPCB Part #
C48543241
Package
SOT-23-6
Description
15V 28V 22V 1uA 10A@8/20us 350W@8/20us 18V Unidirectional -55℃~+125℃ IEC 61000-4-2 IEC 61000-4-5 40pF 80pF IEC 61000-4-4 SOT-23-6 ESD and Surge Protection (TVS/ESD)
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 149

Full Reel: 3000

Total: $0.01

Parts Calculator
Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0593
50+ $0.0579
150+ $0.0569
500+ $0.0560
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons