
* Images are for reference only
07-1-2-17
- Manufacturer
- TE Connectivity
- MFR.Part #
- 07-1-2-17
- JLCPCB Part #
- C6355092
- Package
- -
- Description
- 28V 115V Single Pole Double Throw (SPDT) Direct Insert - Toggle Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.8085
200+
$12.2925
500+
$11.8830