
* Images are for reference only
103321-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 103321-5
- JLCPCB Part #
- C3337038
- Package
- Plugin,P=2.54mm
- Description
- Tin 3A Direct Insert Policy 2.29mm 5P 8.08mm -65℃~+105℃ 3.18mm 2.54mm Single Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 928
Full Reel: 19200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.0647
200+
$0.0683
10+
$0.1764
500+
$0.0659