
* Images are for reference only
104432-7
- Manufacturer
- TE Connectivity
- MFR.Part #
- 104432-7
- JLCPCB Part #
- C6360512
- Package
- Plugin,P=2.54mm
- Description
- 3A Direct Insert Lead-tin 30V 14P -65℃~+105℃ 2.54mm Double Row Black Copper alloy 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 39
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.5600
400+
$1.5870
200+
$1.6410
10+
$4.1115