
* Images are for reference only
1045496-1
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1045496-1
- JLCPCB Part #
- C6970414
- Package
- -
- Description
- 1 SSMA Board-End 10GHz 50Ω - Coaxial Connectors (RF) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$42.6720
400+
$43.4145
200+
$44.9145
10+
$112.5660