
* Images are for reference only
146130-9
- Manufacturer
- TE Connectivity
- MFR.Part #
- 146130-9
- JLCPCB Part #
- C3345907
- Package
- SMD,P=2.54mm
- Description
- Tin 30V 3A Standing paste Policy 2.29mm 20P 5.84mm -65℃~+125℃ 2.54mm Double Row Black Copper Alloy 2.54mm SMD,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 21
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7520
200+
$0.6780
500+
$0.6540
1000+
$0.6435