
* Images are for reference only
1546119-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546119-2
- JLCPCB Part #
- C5478711
- Package
- Plugin
- Description
- 25A 300V Black 3 1 9.53mm Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1010
200+
$0.4395
500+
$0.4260
1000+
$0.4185