
* Images are for reference only
1546122-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546122-5
- JLCPCB Part #
- C6067271
- Package
- -
- Description
- 5 -40℃~+110℃ 1 5.08mm Gray - Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 150
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8020
150+
$1.1190
450+
$1.0815
1050+
$1.0635