
* Images are for reference only
1546685-7
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546685-7
- JLCPCB Part #
- C6365176
- Package
- Plugin
- Description
- 25A 300V Black 15 1 Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.5740
200+
$3.4215
500+
$3.3075
1000+
$3.2505