
* Images are for reference only
1546728-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1546728-3
- JLCPCB Part #
- C5478745
- Package
- Plugin
- Description
- -40℃~+120℃ 30A 600V Black 3 1 Plugin Barrier Terminal Blocks ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.3290
200+
$2.9250
400+
$2.8275
1000+
$2.7780