
* Images are for reference only
1551629-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1551629-2
- JLCPCB Part #
- C3198001
- Package
- -
- Description
- -30℃~+85℃ - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 56000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9985
200+
$1.1610
500+
$1.1205
1000+
$1.0995