
* Images are for reference only
166873-5
- Manufacturer
- TE Connectivity
- MFR.Part #
- 166873-5
- JLCPCB Part #
- C3645764
- Package
- P=2.54mm
- Description
- 2.54mm 3 -55℃~+125℃ P=2.54mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 35
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$8.3265
200+
$8.7885
30+
$22.7070