
* Images are for reference only
1734035-3
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1734035-3
- JLCPCB Part #
- C5163422
- Package
- -
- Description
- USB 2.0 1 5P Female -40℃~+85℃ Mini-B USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0800
200+
$0.4185
700+
$0.4035
1400+
$0.3960