
* Images are for reference only
174045-2
- Manufacturer
- TE Connectivity
- MFR.Part #
- 174045-2
- JLCPCB Part #
- C22465349
- Package
- P=2.5mm
- Description
- -30℃~+105℃ 2.5mm P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 101
Minimum: 1
Full Reel: 1600
Total: $0.01

Add To List
Available Order Qty: 101
In-stock Item Pricing
Qty Unit Price
1+
$0.3705
10+
$0.2880
30+
$0.2535
100+
$0.2085
500+
$0.1890
1000+
$0.1770